
Green 20AWG hook-up wire featuring a 7 x 28 stranded copper conductor. Insulated with 0.01-inch thick PVC, offering a 0.058-inch insulation diameter and a 1.5mm outside diameter. Rated for 150V, with a DC rated voltage of 300V, and a maximum operating temperature of 105°C. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 7056GR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7056 |
| Stranding | 7 x 28 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056GR005 to view detailed technical specifications.
No datasheet is available for this part.