
20AWG hook-up wire featuring a 7 x 28 stranded copper conductor. Insulated with PVC to a 0.01-inch thickness, providing a 0.058-inch insulation diameter and a 1.5mm outside diameter. Rated for 150V, with a DC rated voltage of 600V, and a maximum operating temperature of 105°C. This unshielded, red wire is supplied on a 1000-foot spool and meets UL approvals.
Alpha Wire 7056RD001 technical specifications.
| Approvals | UL |
| Color | Red |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7056 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
