
24AWG hook-up wire featuring a stranded copper conductor with 7x32 stranding. Insulated with 0.016-inch thick PVC, offering a 0.056-inch insulation diameter and a 1.42mm outside diameter. Rated for 300V AC and 1kV DC, with a maximum operating temperature of 105°C and a minimum of -55°C. This RoHS compliant, black wire is supplied on a 1000-foot spool.
Alpha Wire 7130BK001 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.42mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7130 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7130BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.