
18AWG hook-up wire featuring a 7 x 26 stranded copper conductor, insulated with PVC to a thickness of 0.016 inches and an overall insulation diameter of 0.08 inches. This black wire operates within a temperature range of -55°C to 105°C and is rated for 300V AC, with a DC rated voltage of 1kV. The wire is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 7133BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.08inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 2.03mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7133 |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7133BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.