18 AWG hook-up wire featuring a 7 x 26 stranded copper conductor. Insulated with 0.016-inch PVC for a 0.08-inch insulation diameter, this wire offers a 300V AC voltage rating and 1kV DC rated voltage. Operating temperature range is -55°C to 105°C. The blue PVC jacket provides a 2.08mm outside diameter. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 7133BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.08inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 2.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7133 |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7133BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.