
18AWG hook-up wire featuring a 7x26 stranded copper conductor, insulated with 0.016-inch PVC for a 0.08-inch insulation diameter. This orange wire offers a 300V AC voltage rating and 1kV DC rated voltage, operating between -55°C and 105°C. The cable is supplied on a 1000-foot spool, is RoHS compliant, and meets UL approvals.
Alpha Wire 7133OR001 technical specifications.
| Approvals | UL |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.08inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7133 |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 7.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7133OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.