Alpha Wire 7134-YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 7134 |
| Stranding | 19 x 29 |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1.8lb |
| Wire/Cable Diameter | 2.34mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7134-YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.