
Hook-up wire featuring 16AWG stranded copper conductors (19 x 29) with a 300V AC voltage rating and 1kV DC rating. Insulated with blue PVC, it has an insulation diameter of 0.088 inches and a thickness of 0.016 inches. The wire operates within a temperature range of -55°C to 105°C and boasts a 2.34mm outside diameter. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 7134BL001 technical specifications.
| Approvals | UL |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.34mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7134 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 11.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7134BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.