
Alpha Wire 722/2RBK032 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 2foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Outside Diameter | 5.33mm |
| Packaging | Bulk |
| Resistance | 361R |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 722/2RBK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.