Alpha Wire 7434-BK199 technical specifications.
| Color | Black |
| Insulation Diameter | 0.66inch |
| Insulation Material | PE |
| Insulation Thickness | 0.063inch |
| Length | 3000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 1 |
| Package Quantity | 3000 |
| Voltage | 2kV |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7434-BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.