
Alpha Wire 75010BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.207inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | TPE |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 7.112mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24.05lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 75010BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.