Alpha Wire 751000GR199 technical specifications.
| Color | Green |
| Insulation Diameter | 0.18inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.031inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 751000GR199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.