Alpha Wire 751265 WH001 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 4.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 751265 WH001 to view detailed technical specifications.
No datasheet is available for this part.