This 12AWG hook-up wire features a grey color, copper conductor material, and XLPE insulation with a diameter of 0.155inch and thickness of 0.031inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The wire is available in 1000foot lengths and is part of the 751265 series.
Alpha Wire 751265SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.155inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.031inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 751265 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 751265SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.