The 751265YL001 wire from Alpha Wire features a 12AWG conductor made of copper, insulated with 0.031inch thick XLPE material. It has a diameter of 0.155inch and is available in 1000foot lengths. This wire is designed to operate within a temperature range of -40°C to 125°C.
Alpha Wire 751265YL001 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.155inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.031inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 751265 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 751265YL001 to view detailed technical specifications.
No datasheet is available for this part.