Alpha Wire 760/4BK038 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | NEOPRENE |
| Length | 4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Outside Diameter | 6.86mm |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 41 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 760/4BK038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.