Alpha Wire 77005SL005 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Shielding | Unshielded |
| Stranding | 7X32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77005SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.