Alpha Wire 77006SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.288inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Voltage | 600V |
| Weight | 54lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77006SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.