This shielded multi-conductor cable features 15 conductors with tinned copper material and a maximum outer diameter of 8.96mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -50 to 105°C. The cable's insulation and jacket colors are multi-color and slate, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 15 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.96mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |