Alpha Wire 77039 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 3 |
| Outside Diameter | 6.98mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77039 to view detailed technical specifications.
No datasheet is available for this part.