This shielded multi-conductor cable features 12 conductors made of tinned copper with a maximum voltage rating of 600VAC. The cable has a multi-color insulation and a slate jacket, with a maximum outer diameter of 8.96mm. It is designed to operate within a temperature range of -50C to 105C, making it suitable for various applications.
Alpha Wire 77211 SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.96mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 77211 SL005 to view detailed technical specifications.
No datasheet is available for this part.