
Alpha Wire 773001-1000-5 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVDF |
| Outside Diameter | 0.495mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 773001-1000-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.