Alpha Wire 78013 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Brown/Red |
| Jacket Color | Slate |
| Maximum Outer Diameter | 2.89mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78013 SL199 to view detailed technical specifications.
No datasheet is available for this part.