Alpha Wire 78022SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.112inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.112inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78022SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.