This 22 AWG twisted pair cable features 10 conductors made of tinned copper, with a multi-color insulation and a slate jacket. It has a maximum outer diameter of 6.4mm and a maximum voltage rating of 300VAC. The cable operates within a temperature range of -40 to 80°C.
Alpha Wire 78035 SL005 technical specifications.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.4mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78035 SL005 to view detailed technical specifications.
No datasheet is available for this part.