This shielded multi-conductor cable features 6 conductors made of tinned copper with a maximum voltage rating of 300VAC. The cable has a multi-color insulation and a slate jacket, with a maximum outer diameter of 4.64mm. It operates within a temperature range of -40°C to 80°C.
Alpha Wire 78036 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.64mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78036 SL199 to view detailed technical specifications.
No datasheet is available for this part.