This 10AWG hook-up wire features a copper conductor and PVC insulation with a thickness of 0.032inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in 500foot lengths and is packaged individually.
Alpha Wire 781000GY002 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.182inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 781000 |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781000GY002 to view detailed technical specifications.
No datasheet is available for this part.