Alpha Wire 781265BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 3.886mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781265BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
