Alpha Wire 781265BK199 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 1000foot |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781265BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.