
Hookup Wire, 18 AWG, 16/30, 0.032 in., 0.109 in., 600 V, Black
Alpha Wire 781816BK001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781816BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.