Alpha Wire 781816TRD002 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.921mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781816TRD002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.