This 20 AWG shielded twisted pair cable features 12 conductors made of tinned copper, with a multi-color insulation and a slate jacket. It has a maximum outer diameter of 8.96mm and a maximum voltage rating of 300VAC. The cable operates within a temperature range of -40°C to 80°C and is shielded with a tape type shield.
Alpha Wire 78246 SL199 technical specifications.
| Type | Twisted Pair Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.96mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78246 SL199 to view detailed technical specifications.
No datasheet is available for this part.