This shielded multi-conductor cable features 6 tinned copper conductors with multi-color insulation and a slate jacket. It has a maximum outer diameter of 6.04mm and is rated for 300VAC. The cable operates between -40 and 80°C. The shield type is tape.
Alpha Wire 78346 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.04mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78346 SL199 to view detailed technical specifications.
No datasheet is available for this part.