Alpha Wire 783BK078 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 13A |
| Insulation Material | PVC |
| Length | 9foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 19lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 783BK078 to view detailed technical specifications.
No datasheet is available for this part.