This shielded multi-conductor cable features 20 tinned copper conductors with multi-color insulation and a slate jacket. It has a maximum outer diameter of 9.24mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -40°C to 80°C.
Alpha Wire 78425 SL001 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.24mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78425 SL001 to view detailed technical specifications.
No datasheet is available for this part.