9-conductor, 20AWG multi-conductor cable featuring copper conductors with 10 x 30 stranding. Insulated with MPPE, it offers a 0.035-inch insulation thickness and a 0.24-inch insulation diameter. The cable has a slate grey MPPE jacket, a 7.52mm outside diameter, and a 600V voltage rating. Operating within a temperature range of -40°C to 105°C, this unshielded cable is supplied in a 100-foot length and is RoHS compliant.
Alpha Wire 79006SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.24inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 10 |
| Outside Diameter | 7.52mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.41lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79006SL005 to view detailed technical specifications.
No datasheet is available for this part.