Alpha Wire 79010 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 2 |
| Outside Diameter | 5.28mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.