Multi-conductor cable featuring 3 conductors of 18AWG stranded copper, with each conductor insulated by 0.035-inch MPPE. This unshielded cable has a grey MPPE jacket, an outside diameter of 5.56mm, and a 1000-foot length on a spool. Rated for 600V, it operates between -40°C and 105°C and is RoHS compliant.
Alpha Wire 79011SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.219inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.56mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 29.63lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79011SL001 to view detailed technical specifications.
No datasheet is available for this part.