The 79014SL001 cable from Alpha Wire features 7 conductors with a 18AWG gauge and a multi-conductor wire/cable type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is constructed with copper as the conductor material and MPPE as the insulation material, with an insulation thickness of 0.035inch. It is available in a grey color and has a length of 1000foot.
Alpha Wire 79014SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.277inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 16X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 58.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79014SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.