5-conductor, 14 AWG multi-conductor cable featuring tinned copper conductors. This cable is constructed with a modified polyphenylene ether jacket in a slate color, offering a maximum outer diameter of 8.83 mm. Rated for 600VAC, it operates within a temperature range of -40°C to 105°C.
Alpha Wire 79031 SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.83mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 79031 SL005 to view detailed technical specifications.
No datasheet is available for this part.