
24AWG multi-conductor cable featuring 2 conductors made of copper, with a 19x36 stranding. Insulated with MPPE, it boasts an insulation diameter of 0.162 inches and a thickness of 0.035 inches. The cable's grey MPPE jacket provides a 4.11mm outside diameter. Rated for 600V, it operates between -40°C and 105°C and is UL and CSA approved. This unshielded, RoHS compliant cable is supplied in 100-foot bulk packaging.
Alpha Wire 79050SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.162inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.11mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79050SL005 to view detailed technical specifications.
No datasheet is available for this part.