Shielded Multi-Conductor Cable Braid Modified Polyphenylene Ether 4Conductors 20AWG 6.19mm 600VAC Slate Modified Polyphenylene Ether Bulk
Alpha Wire 79103 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.19mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 79103 SL199 to view detailed technical specifications.
No datasheet is available for this part.