18-conductor, 20AWG multi-conductor cable featuring a 100-foot spool length. Conductors are stranded copper (10x30) with MPPE insulation, offering a 0.035-inch insulation thickness and 0.376-inch insulation diameter. The cable has a grey MPPE jacket, a 9.55mm outside diameter, and a 600V voltage rating. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Alpha Wire 79108SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.376inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 9.55mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 10X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.73lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79108SL005 to view detailed technical specifications.
No datasheet is available for this part.