3-conductor, 22AWG multi-conductor cable featuring a shielded construction. Conductors are copper with PPE insulation, offering a 0.035-inch insulation thickness and 0.216-inch insulation diameter. The cable is jacketed with MPPE and operates within a temperature range of -40°C to 105°C, with a voltage rating of 600V. This grey cable is supplied on a 100-foot spool.
Alpha Wire 79245SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.216inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.49mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79245SL005 to view detailed technical specifications.
No datasheet is available for this part.