3-conductor, 26AWG shielded multi-conductor cable featuring copper conductors with a 7x34 stranding. Insulated with MPPE to a 0.035-inch thickness, this cable has an overall outside diameter of 4.78mm and an insulation diameter of 0.188 inches. Rated for 600V, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. Supplied in a 1000-foot length, this grey cable is UL and CSA approved.
Alpha Wire 79257SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.188inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 4.78mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 7X34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 22lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79257SL001 to view detailed technical specifications.
No datasheet is available for this part.