This multi-conductor cable features 2 conductors made of tinned copper, with a maximum outer diameter of 3.78mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -40°C to 80°C.
Alpha Wire 80001 SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 3.78mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 80001 SL005 to view detailed technical specifications.
No datasheet is available for this part.