This 14 AWG multi-conductor cable features 9 tinned copper conductors and a slate jacket. It has a maximum outer diameter of 12.8mm and operates within a temperature range of -40 to 80°C. The cable is rated for 600VAC and is suitable for use in a variety of applications.
Alpha Wire 80154 SL199 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 9 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 12.8mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 80154 SL199 to view detailed technical specifications.
No datasheet is available for this part.