This 18-conductor multi-conductor cable features 14 AWG tinned copper conductors and a slate-colored jacket. It has a maximum outer diameter of 16.51mm and is rated for 600VAC. The cable operates reliably within a temperature range of -50 to 90°C.
Alpha Wire 80156 SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 18 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 16.51mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 80156 SL005 to view detailed technical specifications.
No datasheet is available for this part.