Shielded multi-conductor cable featuring 4 conductors, each 12 AWG tinned copper. This cable boasts a braid shield for enhanced protection and a slate-colored polyurethane jacket. Operating within a temperature range of -50°C to 90°C, it is rated for a maximum voltage of 600VAC. The maximum outer diameter measures 11.02 mm, with the cable supplied on a 30.48m spool.
Alpha Wire 80159 SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 11.02mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 80159 SL005 to view detailed technical specifications.
No datasheet is available for this part.