Alpha Wire 804814WWH032 technical specifications.
| Color | White |
| Length | 457m |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 0.36mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 804814WWH032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.